Reference Only

15536575

Automotive Connectors ASM CONN 32 F CTS 280 MTS 0.64

Manufacturer:

Mfr Part:
15536575

TTI Part:
15536575

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions32 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlack
SeriesMTS
PackagingEach
Dimensions46.72 mm L x 49 mm W x 25.8 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMTS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes