Reference Only

33276705

Automotive Connectors ASM CONN 39 M CTCS 2.8 BLK SLD

Manufacturer:

Mfr Part:
33276705

TTI Part:
33276705

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions39 Position
GenderPlug (Male)
Mounting StylePanel Mount
Contact PlatingSilver
ColorGreen
Sealed / UnsealedSealed
SeriesSP
PackagingEach
Contact GenderWithout Pin Contacts
FamilyCTCS
Height45.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length70.7 mm
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width113.25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

15339967 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY BLU
Sign in to add notes