Reference Only

33308976

Automotive Connectors ASM CONN 4 F CTCS 2.8 MULTI SLD

Manufacturer:

Mfr Part:
33308976

TTI Part:
33308976

EDA / CAD Models

Alternate Part Number

3-1418390-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGreen
Sealed / UnsealedSealed
SeriesXP
PackagingEach
Contact GenderWithout Socket Contacts
FamilyCTCS
Height31.25 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length30.4 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width25.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

13799600 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 280 AG SEALED LOCKING LANCE
15446674 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM F CTS 280 SN SEALED LOCKING LANCE
Sign in to add notes