Reference Only
33340130
Automotive Connectors ASM CONN 12 F CTCS 1.5 BLK SLD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 15 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | XP | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Family | CTCS | |
| Height | 30 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 40 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS | |
| Width | 30 mm | |
| Wire Gauge Range | 15 AWG to 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts
Automotive Connectors SEAL CBL 1W CAVITY GRA
Automotive Connectors SEAL CBL 1W CAVITY YEL
Automotive Connectors ASM CONN 12 M CTCS 1.5 MULTI SLD
Automotive Connectors ASM TERM F CTS 150 AG SEALED LOCKING LANCE
Automotive Connectors ASM TERM F CTS 150 AU SEALED LOCKING LANCE
Sign in to add notes