
333401301
Automotive Connectors CTCS-XP 12W 1.5 F HSG SD BLK
Alternate Part Number
1-1703639-1Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Associated Parts
Automotive Connectors SEAL CBL 1W CAVITY GRA
Automotive Connectors SEAL CBL 1W CAVITY YEL
Automotive Connectors ASM CONN 12 M CTCS 1.5 MULTI SLD
Automotive Connectors ASM TERM F CTS 150 AG SEALED LOCKING LANCE
Automotive Connectors ASM TERM F CTS 150 AU SEALED LOCKING LANCE
Sign in to add notes