Reference Only

33340243

Automotive Connectors ASM CONN 12 M CTCS 1.5 MULTI SLD

Manufacturer:

Mfr Part:
33340243

TTI Part:
33340243

EDA / CAD Models

Alternate Part Number

1-1564520-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min17 AWG
Wire Gauge Max15 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesXP
PackagingEach
Contact GenderWithout Socket Contacts
Dimensions51 mm L x 40 mm W x 49 mm H
FamilyCTCS
Height49 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length51 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width40 mm
Wire Gauge Range15 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.