Reference Only
33340244
Automotive Connectors ASM CONN 12 M CTCS 1.5 MULTI SLD
Datasheet
33340244 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 15 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | XP | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Family | CTCS | |
| Height | 49 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 51 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CTS | |
| Width | 40 mm | |
| Wire Gauge Range | 15 AWG to 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |