Reference Only

33341403

Automotive Connectors ASM CONN 7 M CTS 150 280 SLD

Manufacturer:

Mfr Part:
33341403

TTI Part:
33341403

EDA / CAD Models

Alternate Part Number

1-1703648-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions7 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorBlack
Sealed / UnsealedSealed
SeriesXP
PackagingEach
Dimensions34 mm L x 27 mm W x 49 mm H
FamilyCTCS
Height27 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length48.3 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width32.65 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

15396712 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM M TTS 1.5 SN LOCKING LANCE

My Notes

Sign into see notes.