Reference Only

33342293

Automotive Connectors ASM CONN 18 M CTCS 1.5 BLK SLD

Manufacturer:

Mfr Part:
33342293

TTI Part:
33342293

EDA / CAD Models

Alternate Part Number

1-1564526-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions18 Position
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min17 AWG
Wire Gauge Max15 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesXP
PackagingEach
FamilyCTCS
Height39.8 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length48.3 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width62.5 mm
Wire Gauge Range15 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

33118031 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM M 1.5 TTS SN SEALED LOCKING LANCE
33118034 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM M 1.5 TTS SN SEALED LOCKING LANCE
Sign in to add notes