Reference Only

33343722

Automotive Connectors ASM CONN 10 M TAB 2.8 TTS 1.5 SLD

Manufacturer:

Mfr Part:
33343722

TTI Part:
33343722

EDA / CAD Models

Alternate Part Number

1-1564518-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions10 Position
GenderPlug (Male)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min17 AWG
Wire Gauge Max15 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesXP
PackagingEach
FamilyCTCS
Height48 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length50 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS
Width39 mm
Wire Gauge Range15 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
2,51 €878,50 €
Need more?

Associated Parts

15396712 Aptiv
Mating Product

Aptiv

Automotive Connectors ASM TERM M TTS 1.5 SN LOCKING LANCE
Sign in to add notes