Reference Only
33372017
Automotive Connectors ASM CONN 2 F H/VOLTAGE 2.8 SLD MODULAR
Datasheet
33372017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 11 AWG | |
| Color | Orange | |
| Sealed / Unsealed | Sealed | |
| Series | HV AK CLASS 1 SMU | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Family | SHIELDPACK | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Shield-Pack | |
| Wire Gauge Range | 11 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,76 € | 7,52 € | |
| 3,14 € | 31,40 € | |
| 2,41 € | 60,25 € | |
| 2,34 € | 117,00 € | |
| 1,93 € | 193,00 € | |
| 1,81 € | 452,50 € | |
| 1,78 € | 890,00 € | |
| 1,75 € | 4.375,00 € |
Need more?
Sign in to add notes