
33500297
Automotive Connectors 6 way M 1.5 SICMA Inline Unsealed Connector
Alternate Part Number
210PL062S8003Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Number of Positions | 6 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Series | Inline Unsealed Connector | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 15.4 mm | |
| Length | 41 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 23.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |