Reference Only

33509695

Automotive Connectors ASM CONN 12 F MTS 0.64 YEL

Manufacturer:

Mfr Part:
33509695

TTI Part:
33509695

EDA / CAD Models

Alternate Part Number

F794600

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
Number of Positions12 Position
GenderReceptacle (Female)
ColorYellow
PackagingEach
Dimensions27.2 mm L x 34.8 mm W x 17.7 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add notes