Reference Only
33515099
Terminals ASM TERM F HPCS 2.8 SN SEALED
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Female | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Series | HDK (HPCS) 2.8 Series | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | F125410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |