Reference Only
DT13-08PC
Automotive Connectors DT RECP ASM
Datasheet
DT13-08PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 8 Position | |
| Pitch | 5.461 mm (0.215 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Wire Gauge Max | 16 AWG | |
| Color | Green | |
| Sealed / Unsealed | Sealed | |
| Series | DT | |
| Packaging | Tray | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 35.48 mm | |
| Length | 39.24 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DT | |
| Voltage Rating | 250 V | |
| Width | 35.48 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 125 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,33 € | 1.041,25 € | |
| 8,25 € | 3.093,75 € |
Need more?
Sign in to add notes