Reference Only
HC5731
Automotive Connectors LEAD CONN. 25MM -VE
Datasheet
HC5731 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,28 € | 10,28 € | |
| 8,57 € | 42,85 € | |
| 8,48 € | 212,00 € | |
| 8,40 € | 420,00 € | |
| 8,02 € | 802,00 € | |
| 7,68 € | 1.536,00 € | |
| 7,36 € | 3.680,00 € | |
| 7,29 € | 7.290,00 € |
Need more?
Sign in to add notes