
ZPF000000000020661
Circular MIL Spec Contacts SFI 410 B 1 A 0
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circular MIL Spec Contacts | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,78 € | 13,78 € | |
| 13,65 € | 136,50 € | |
| 12,80 € | 294,40 € | |
| 12,67 € | 570,15 € | |
| 12,55 € | 1.129,50 € | |
| 12,42 € | 3.105,00 € |
Need more?
Sign in to add notes