Reference Only
551-1104F
LED Circuit Board Indicators 3mm CBI
Datasheet
5511104F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| LED Size | 3 mm | |
| Wavelength | 635 nm | |
| Luminous Intensity | 1.6 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | Tinted, Diffused | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.7 V | |
| Series | 551 | |
| Packaging | Bulk | |
| Configuration | 1 Single Color LED, Single Level | |
| Lens Shape | Dome | |
| Number of LEDs | 1 LED | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,446 € | 535,20 € |
Need more?
Sign in to add notes