Reference Only
4379R-331HS
RF Inductors - SMD .33uH 3% .05ohm Shielded SMT Inductr
Datasheet
4379R-331HS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Shielding | Shielded | |
| Inductance | 330 nH | |
| Tolerance | 3 % | |
| Maximum DC Current | 750 mA | |
| Maximum DC Resistance | 50 mOhms | |
| Q Minimum | 93 | |
| Self Resonant Frequency | 310 MHz | |
| Termination | Standard | |
| Length | 4.14 mm | |
| Width | 3.38 mm | |
| Height | 3.56 mm | |
| Series | 4379/R | |
| Packaging | Bulk | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tradename | Micro i | |
| Part # Aliases | 4379R-331HS T50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,00 € | 5.300,00 € | |
| 52,47 € | 13.117,50 € | |
| 51,95 € | 51.950,00 € | |
| 51,44 € | 257.200,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes