Reference Only
4501R-108M
Power Inductors - SMD 2uH 20% .01ohm Low Pro Toroid SMT
Datasheet
4501R-108M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Inductance | 2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 4.5 A | |
| Maximum DC Resistance | 10 mOhms | |
| Termination | Standard | |
| Length | 9.14 mm | |
| Width | 9.14 mm | |
| Height | 5.08 mm | |
| Series | 4501/R | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Toroidal - Horizontal Mount | |
| Moisture Sensitive | Yes | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 4501R-108M T100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,99 € | 999,00 € | |
| 9,84 € | 2.952,00 € | |
| 9,74 € | 4.870,00 € | |
| 8,61 € | 8.610,00 € |
Need more?
Sign in to add notes