Reference Only
CM6296-654
Common Mode Chokes / Filters 650uH 25% .015ohm Choke/Isolation SMT
Datasheet
CM6296-654 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | CM6296 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 650 uH | |
| Tolerance | 25 % | |
| Maximum DC Current | 11 A | |
| Maximum DC Resistance | 15 mOhms | |
| Length | 1.058 in | |
| Width | 1.058 in | |
| Height | 0.423 in | |
| Packaging | Bulk | |
| Product | Common Mode Chokes | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | CM6296-654 B250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead Oxide & Bisphenol A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,70 € | 2.925,00 € | |
| 11,54 € | 11.540,00 € | |
| 11,43 € | 57.150,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes