Reference Only
HF1008R-121G
RF Inductors - SMD .12uH 2% .91ohm Unshielded SMT
Datasheet
HF1008R-121G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Package / Case | 1008 (2520 metric) | |
| Shielding | Unshielded | |
| Inductance | 120 nH | |
| Tolerance | 2 % | |
| Maximum DC Current | 405 mA | |
| Maximum DC Resistance | 910 mOhms | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 850 MHz | |
| Termination | Standard | |
| Length | 2.92 mm | |
| Width | 2.66 mm | |
| Height | 2.41 mm | |
| Series | HF1008/R | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 1008 | |
| Case Code - mm | 2520 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | HF1008R-121G T500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 75 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,08 € | 5.540,00 € | |
| 10,91 € | 10.910,00 € | |
| 10,69 € | 26.725,00 € | |
| 10,28 € | 51.400,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes