Reference Only
HF1008R-911K
RF Inductors - SMD .91uH 10% 2.05ohm Unshielded SMT
Datasheet
HF1008R-911K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Package / Case | 1008 (2520 metric) | |
| Shielding | Unshielded | |
| Inductance | 910 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 270 mA | |
| Maximum DC Resistance | 2.05 Ohms | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 305 MHz | |
| Termination | Standard | |
| Length | 2.92 mm | |
| Width | 2.66 mm | |
| Height | 2.41 mm | |
| Series | HF1008/R | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 1008 | |
| Case Code - mm | 2520 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | HF1008R-911K T500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 75 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,57 € | 1.285,00 € | |
| 2,55 € | 2.550,00 € | |
| 2,52 € | 6.300,00 € | |
| 2,50 € | 12.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes