Reference Only
PTHF100R-894VM
Common Mode Chokes / Filters 100 UH 10%
Datasheet
PTHF100R-894VM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Common Mode Chokes / Filters | |
| Series | PTHFR-VM | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 100 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 23 mOhms | |
| Self Resonant Frequency | 2 MHz | |
| Length | 36.83 mm | |
| Width | 20.95 mm | |
| Height | 35.56 mm | |
| Packaging | Bulk | |
| Product | Toroidal Power Chokes | |
| Application | Power | |
| Lead Spacing | 15.24 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,39 € | 2.739,00 € | |
| 27,12 € | 13.560,00 € | |
| 26,85 € | 26.850,00 € | |
| 26,58 € | 66.450,00 € |
Need more?
Sign in to add notes