Reference Only
PTKM10-50SM
Power Inductors - SMD 10uH 10% .01ohm Toroidal Choke SMT
Datasheet
PTKM10-50SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | Power Choke | |
| Inductance | 10 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 7.36 A | |
| Maximum DC Resistance | 10 mOhms | |
| Termination | Standard | |
| Length | 17.78 mm | |
| Width | 17.02 mm | |
| Height | 10.16 mm | |
| Core Material | Ferrite | |
| Series | PTKM-SM | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Toroidal | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | PTKM10-50SM B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead Oxide |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,74 € | 1.374,00 € | |
| 13,61 € | 6.805,00 € | |
| 13,47 € | 13.470,00 € | |
| 13,34 € | 33.350,00 € |
Need more?
Sign in to add notes