Reference Only
S3483R-100MTR
Power Inductors - SMD 10 UH 20%
Datasheet
S3483R-100MTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Inductance | 10 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.41 A | |
| Maximum DC Resistance | 85 mOhms | |
| Termination | Standard | |
| Length | 7.2 mm | |
| Width | 7.2 mm | |
| Height | 3.5 mm | |
| Core Material | Ferrite | |
| Series | S3483R | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | S3483R-100MTR T1000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,19 € | 3.190,00 € | |
| 3,16 € | 15.800,00 € | |
| 3,13 € | 31.300,00 € | |
| 3,10 € | 77.500,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes