Reference Only
1SNA115146R1500
DIN Rail Terminal Blocks M120/35.FF
Datasheet
1SNA115146R1500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN Rail Terminal Blocks | |
| Number of Positions | 2 Position | |
| Current Rating | 192 A | |
| Voltage Rating | 1 kV | |
| Color | Gray | |
| Mounting Style | DIN Rail | |
| Length | 51 mm | |
| Width | 35 mm | |
| Height | 69 mm | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,50 € | 245,00 € | |
| 24,25 € | 14.550,00 € | |
| 24,01 € | 60.025,00 € | |
| 23,78 € | 118.900,00 € | |
| 23,29 € | 232.900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes