Reference Only
1SNA125129R1600
DIN Rail Terminal Blocks M16/12.N
Datasheet
1SNA125129R1600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Current Rating | 76 A | |
| Voltage Rating | 1 kV | |
| Connection Method | Screw | |
| Color | Blue | |
| Mounting Style | DIN Rail | |
| Wire Gauge Max | 6 AWG | |
| Length | 40.5 mm | |
| Width | 12 mm | |
| Height | 45.5 mm | |
| Packaging | Bulk | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,12 € | 82,40 € | |
| 4,07 € | 814,00 € | |
| 4,03 € | 1.612,00 € | |
| 3,31 € | 3.310,00 € | |
| 3,28 € | 6.560,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes