Reference Only
1SNG614006R0000
Cable Glands, Strain Reliefs & Cord Grips EM-EMC4-M32-MET-A
Datasheet
1SNG614006R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Type | EMC4 Cable Gland | |
| Material | Brass, Nickel Plated | |
| Cable Diameter | 16 mm to 25 mm | |
| Packaging | Bulk | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,50 € | 1.450,00 € | |
| 14,35 € | 8.610,00 € | |
| 14,21 € | 17.052,00 € | |
| 14,07 € | 42.210,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes