Reference Only
1SNK916304R0000
Terminal Block Tools & Accessories TE Connectivity
Datasheet
1SNK916304R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Bar | |
| For Use With | Screw Clamp Terminal Block | |
| IP Rating | IP20 | |
| Color | Orange | |
| Packaging | Bulk | |
| Material | Polyamide (PA) | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,59 € | 65,90 € | |
| 6,34 € | 126,80 € | |
| 6,26 € | 250,40 € | |
| 6,03 € | 603,00 € | |
| 5,96 € | 1.192,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes