
B62110A2049X022
End of Life
Ferrite Cores & Accessories 2.62X1.15X3.6 TUBE CORE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | TUB2.62/1.15/3.6 | |
| Product | Ferrite Bead Cores | |
| Type | Ungapped | |
| Packaging | Bulk | |
| Inside Diameter | 2.62 mm | |
| Outside Diameter | 3.6 mm | |
| Outside Length | 1.15 mm | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B62110A2049X22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |