Reference Only
B66397G0000X197
Ferrite Cores & Accessories FERRITE CORES & ACCESSORIES
Datasheet
B66397G0000X197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Ferrite Cores & Accessories | |
| Series | ETD59/31/22 | |
| Product | Ferrite Cores | |
| Type | Ungapped | |
| Core | ETD Core | |
| Core Size | 59 x 31 x 22 | |
| Core Material | N97 | |
| Packaging | Bulk | |
| Product Type | Ferrite Cores & Accessories | |
| Subcategory | Ferrites | |
| Part # Aliases | B66397GX197 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909630 |
| TARIC | 8504901190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,50 € | 880,00 € | |
| 5,45 € | 4.360,00 € | |
| 5,34 € | 21.360,00 € |
Need more?
Sign in to add notes