Reference Only
B82422T1104K000
RF Inductors - SMD 1210 100uH 10%
Datasheet
B82422T1104K000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | RF Inductors - SMD | |
| Inductance | 100 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 60 mA | |
| Maximum DC Resistance | 11 Ohms | |
| Q Minimum | 20 | |
| Termination | Standard | |
| Qualification | AEC-Q200 | |
| Series | B82422 | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Tradename | SIMID 1210-T | |
| Part # Aliases | B82422T1104K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,237 € | 474,00 € | |
| 0,234 € | 936,00 € | |
| 0,227 € | 1.362,00 € | |
| 0,217 € | 3.038,00 € |
Need more?
My Notes
Sign into see notes.