Reference Only

B82442T1472K050

Power Inductors - SMD 4.7 UH 10%

Manufacturer:

Mfr Part:
B82442T1472K050

TTI Part:
B82442T1472K050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingUnshielded
Inductance4.7 uH
Tolerance10 %
Maximum DC Current1.95 A
Maximum DC Resistance73 mOhms
Q Minimum15
TerminationStandard
Core MaterialFerrite
QualificationAEC-Q200
SeriesSIMID 2220-T
PackagingReel
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Part # AliasesB82442T1472K50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

88.500
On Order
88.500 expected 17-Sep-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes