Reference Only

B82476A1104M000

End of Life
Power Inductors - SMD 100uH 1.3A 20 % 12.95x9.4mm SMD

Manufacturer:

Mfr Part:
B82476A1104M000

TTI Part:
B82476A1104M000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Choke
Package / Case12.95 mm x 9.4 mm x 5.08 mm
ShieldingUnshielded
Inductance100 uH
Tolerance20 %
Maximum DC Current1.3 A
Maximum DC Resistance230 mOhms
Saturation Current1.2 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TerminationStandard
Length12.95 mm
Width9.4 mm
Height5.08 mm
Core MaterialFerrite
SeriesB82476A
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz
Part # AliasesB82476A1104M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6.000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes