Reference Only
B82720K2601N040
Common Mode Chokes / Filters NETZCHOKE 2-FACH 2X4.4MH 0.6A
Datasheet
B82720K2601N040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82720K | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 4.4 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 600 mA | |
| Maximum DC Resistance | 400 mOhms | |
| Length | 13.3 mm | |
| Width | 9.5 mm | |
| Height | 14.3 mm | |
| Packaging | Tray | |
| Product | Ring Core Chokes | |
| Type | Power Line Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | B82720K2601N40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
7.350In Stock
7.200 expected 19-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,37 € | 205,50 € | |
| 1,14 € | 342,00 € | |
| 1,07 € | 642,00 € | |
| 1,05 € | 1.102,50 € | |
| 0,95 € | 4.845,00 € |
Need more?
Sign in to add notes