Reference Only
B82721K2501U030
Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0.5A +70 C
Datasheet
B82721K2501U030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82721K | |
| Mounting Style | Vertical Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 39 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 500 mA | |
| Maximum DC Resistance | 1.38 Ohms | |
| Length | 18.2 mm | |
| Width | 13.2 mm | |
| Height | 20 mm | |
| Packaging | Tray | |
| Product | Ring Core Chokes | |
| Type | Power Line Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82721K2501U30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 720 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,41 € | 1.015,20 € | |
| 1,39 € | 5.004,00 € | |
| 1,37 € | 19.728,00 € |
Need more?
Sign in to add notes