Reference Only
B82723A2102N002
Common Mode Chokes / Filters RING CORE CHOKE 2X39MH 1A
Datasheet
B82723A2102N002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82723A | |
| Number of Channels | 1 Channel | |
| Inductance | 39 mH | |
| Maximum DC Current | 1 A | |
| Maximum DC Resistance | 750 mOhms | |
| Packaging | Tray | |
| Product | Ring Core Chokes | |
| Type | Current Compensated Ring Core Double Choke | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82723A2102N2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,75 € | 700,00 € | |
| 1,73 € | 4.152,00 € | |
| 1,72 € | 16.512,00 € |
Need more?
Sign in to add notes