Reference Only
B82723A2202N001
Common Mode Chokes / Filters 5.6mH 2.0A 160mohms
Datasheet
B82723A2202N001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82723A | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 5.6 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 2 A | |
| Maximum DC Resistance | 160 mOhms | |
| Length | 28 mm | |
| Width | 27 mm | |
| Height | 16.8 mm | |
| Packaging | Tray | |
| Product | Ring Core Chokes | |
| Type | Current Compensated Ring Core Double Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82723A2202N1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
53.200In Stock
34.400 expected 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,38 € | 552,00 € | |
| 1,32 € | 1.584,00 € | |
| 1,27 € | 3.556,00 € |
Need more?
Sign in to add notes