Reference Only
B82724J2402N001
Common Mode Chokes / Filters 3300 UH 250V 4.0A VERTICAL
Datasheet
B82724J2402N001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82721 | |
| Mounting Style | Vertical Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 3.3 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 65 mOhms | |
| Length | 31.3 mm | |
| Width | 15 mm | |
| Height | 33.2 mm | |
| Packaging | Tray | |
| Product | Ring Core Chokes | |
| Type | Ring Core Double Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82724J2402N1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
38.160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,67 € | 400,80 € | |
| 1,64 € | 787,20 € | |
| 1,36 € | 979,20 € | |
| 1,34 € | 1.608,00 € | |
| 1,31 € | 3.144,00 € |
Need more?
Sign in to add notes