Reference Only
B82725S2283A040
Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.47mH 28A
Datasheet
B82725S2283A040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SurfIND | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Inductance | 470 uH | |
| Height | 20.7 mm | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Ring Core Choke | |
| Core Material | Ferrite | |
| Diameter | 2.4 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82725S2283A 40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
600 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,26 € | 435,60 € | |
| 7,18 € | 861,60 € | |
| 7,09 € | 2.127,00 € | |
| 7,01 € | 3.785,40 € |
Need more?
Sign in to add notes