Reference Only
B82733F2112B001
Common Mode Chokes / Filters 47mH 1.1A 30% 26.5x24.8mm Radial
Datasheet
B82733F2112B001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82733F | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 47 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 1.1 A | |
| Maximum DC Resistance | 804 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 26.5 mm | |
| Width | 24.8 mm | |
| Height | 14 mm | |
| Packaging | Tray | |
| Product | Fixed Inductors | |
| Application | Power | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82733F2112B1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
546In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 546 / Multiples: 546)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 704,34 € | |
| 1,26 € | 1.375,92 € | |
| 1,25 € | 2.047,50 € |
Need more?
Sign in to add notes