Reference Only
B82747S4183N021
Common Mode Chokes / Filters POWERLINE CHOKE 3X1.8mH 18A
Datasheet
B82747S4183N021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82747S | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Radial | |
| Number of Channels | 1 Channel | |
| Inductance | 1.8 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 18 A | |
| Maximum DC Resistance | 4.7 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 68 mm | |
| Width | 68 mm | |
| Height | 33 mm | |
| Packaging | Reel | |
| Product | Common Mode Chokes | |
| Type | Power Line | |
| Core Material | Ferrite | |
| Diameter | 68 mm | |
| Lead Diameter | 2 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82747S4183N21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 85045000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
128In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,67 € | 437,44 € | |
| 11,39 € | 1.093,44 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes