Reference Only
B82787C0104H002
Common Mode Chokes / Filters Single Line Choke 100uH, -30%, +50 %, 2Ohms, 100kHz
Datasheet
B82787C0104H002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | ACT1210 | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Inductance | 100 uH | |
| Impedance | 5.8 kOhms | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 150 mA | |
| Maximum DC Resistance | 2 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.8 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | Data and Signal Line Chokes | |
| Type | Signal Line | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | B82787C104H2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
47.500In Stock
195.000 expected on from 23-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,422 € | 1.055,00 € | |
| 0,404 € | 2.020,00 € | |
| 0,388 € | 2.910,00 € | |
| 0,383 € | 4.787,50 € |
Need more?
Sign in to add notes