Reference Only
B82791G0014A017
Common Mode Chokes / Filters DATA LINE-CHOKE 4X0.2MH 0.1A
Datasheet
B82791G0014A017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | B82791G | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Radial | |
| Maximum DC Resistance | 2.1 Ohms | |
| Packaging | Bulk | |
| Product | Data Line Chokes | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | B82791G14A17 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 44 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 320 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,66 € | 1.171,20 € | |
| 3,51 € | 6.739,20 € | |
| 3,44 € | 28.620,80 € |
Need more?
Sign in to add notes