Reference Only

PUA2405S1A

End of Life
DC/DC Converters - Through Hole 1W 24V +10% 5V

Manufacturer:

Mfr Part:
PUA2405S1A

TTI Part:
PUA2405S1A

EDA / CAD Models

Alternate Part Number

MEE1S2405SC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFlex
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal24 V
Input Voltage, Min21.6 V
Input Voltage, Max26.4 V
Output Voltage-Channel 15 V
Output Current-Channel 1200 mA
Isolation Voltage2 kV
Package / CaseSIP-4
Length11.6 mm (0.457 in)
Width6 mm (0.236 in)
Height10.2 mm (0.402 in)
IndustryIndustrial
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);Tetrabromobisphenol A (79-94-7

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
Sign in to add notes