Reference Only

PUC0505S2B

End of Life
DC/DC Converters - Through Hole 2W 5V +10% 5V

Manufacturer:

Mfr Part:
PUC0505S2B

TTI Part:
PUC0505S2B

EDA / CAD Models

Alternate Part Number

MEJ2S0505SC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFlex
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power2 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 15 V
Output Current-Channel 1400 mA
Isolation Voltage6 kV
Package / CaseSIP-7
Length19.7 mm (0.776 in)
Width7.1 mm (0.28 in)
Height11.5 mm (0.453 in)
IndustryIndustrial
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
ComplianceEN/UL 62368-1
Mounting StyleThrough Hole
PackagingTube
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Namebis(,-dimethylbenzyl) peroxide (80-43-3);Silicic acid, lead salt (11120-22-2);Lead monoxide (lead ox

Documents

EDA / CAD Models

144In Stock

Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.