Reference Only
354309-E
End of Life
Board to Board & Mezzanine Connectors DRCBTB 1,27 50 M BTB24 22,2 13
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 50 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Mounting Angle | Straight | |
| Stack Height | 24 mm | |
| Current Rating | 1.1 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Series | SMC 1.27mm | |
| Packaging | Bulk | |
| Accessory Type | Adapter | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Free Hanging | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SMC | |
| Part # Aliases | 354309 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 98 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,71 € | 215,88 € | |
| 7,62 € | 7.680,96 € | |
| 7,54 € | 37.790,48 € | |
| 7,45 € | 74.678,80 € | |
| 7,37 € | 184.279,48 € | |
| 7,28 € | 364.058,24 € | |
| 7,20 € | 504.000,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes