Reference Only

394574-E

Headers & Wire Housings SRCA 1,27 6 M 1 SMD 137 E1 105

Manufacturer:

Mfr Part:
394574-E

TTI Part:
394574-E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch1.27 mm (0.05 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length2.5 mm (0.098 in)
SeriesMiniBridge
TradenameMiniBridge
Maximum Operating Temperature+ 150 C
PackagingReel
Housing ColorWhite
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases394574

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3.000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add notes