Reference Only
413638-E
DIN 41612 Connectors 15P DIN41612 PIN R/A TYPE H
Datasheet
413638-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.08 mm | |
| Type | Type H15 | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 413638 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
945In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,61 € | 453,81 € | |
| 20,99 € | 881,58 € | |
| 20,78 € | 1.309,14 € | |
| 15,42 € | 1.619,10 € | |
| 14,45 € | 3.641,40 € |
Need more?
Sign in to add notes